Intel / Altera 5M2210ZF256C5N

IC CPLD 1700MC 7NS 256FBGA / 3. DC and Switching Characteristics for MAX V Devices
$ 28.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M2210ZF256C5N.

Inventory History

3 month trend:
Restocked

CAD Models

Download Intel / Altera 5M2210ZF256C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / Altera5M2210ZF324C4N
CPLD MAX® V Family 1700 Macro Cells 247.5MHz 1.8V 324-Pin FBGA Tray
Intel / Altera5M1270ZF256C4N
CPLD MAX® V Family 980 Macro Cells 247.5MHz 1.8V 256-Pin FBGA Tray
Intel / Altera5M1270ZF256C5N
DC and Switching Characteristics for MAX V Devices | IC CPLD 980MC 6.2NS 256FBGA
Lattice SemiconductorLC5256MC-75F256C
CPLD ispXPLD 5000MC Family 75K Gates 256 MacroCells 150MHz 1.8V 256-Pin FBGA
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA
Lattice SemiconductorLC5256MV-75FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera 5M2210ZF256C5N provided by its distributors.

IC CPLD 1700MC 7NS 256FBGA / 3. DC and Switching Characteristics for MAX V Devices
CPLD MAX® V Family 1700 Macro Cells 201.1MHz 1.8V 256-Pin FBGA Tray
Programmable within the system 1700 1.71V 7ns 1.89V FBGA-256 SMD mount 17mm*17mm*1.45mm
CPLD, MAX V, 2210 LE, 256FBGA; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O s:203I/O s; Logic Case Style:FBGA; No. of Pins:256Pins; Frequency:118.3MHz; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Propagation Delay:7ns;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5M2210ZF256C5N.