Intel / Altera 5AGXMA3D4F31I5N

FPGA Arria® V GX Family 148000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXMA3D4F31I5N.

IHS

Datasheet176 pages3 years ago

Upverter

CAD Models

Download Intel / Altera 5AGXMA3D4F31I5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 183.551
$ 183.551
Stock
157,501
113,755
113,755
Authorized Distributors
0
2
2
Case/Package
BGA
-
-
Number of Pins
896
896
896
Number of Logic Blocks (LABs)
5890
5890
5890
Number of Logic Elements/Cells
156000
156000
156000
Number of I/Os
416
-
-
Number of Gates
-
-
-
RAM Size
1.4 MB
-
-
Min Supply Voltage
1.07 V
1.07 V
1.07 V
Max Supply Voltage
1.13 V
1.13 V
1.13 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-08-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-08-28
LTD Date2020-02-28

Related Parts

Intel / Altera5AGXMA3D6F31C6N
FPGA Arria® V GX Family 148000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA
Intel / Altera5AGXBA3D4F27C5N
FPGA Arria® V GX Family 156000Cells 28nm Technology 1.1V 672-Pin FC-FBGA
Intel / Altera5AGXMA3D6F27C6N
FPGA Arria® V GX Family 148000 Cells 28nm Technology 1.1V 672-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera 5AGXMA3D4F31I5N provided by its distributors.

FPGA Arria® V GX Family 148000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Arria V GX 5890 LABS 416 IOs
Field Programmable Gate Array, 5890 CLBS, 622MHz, 156000-Cell, PBGA896
Lead Free CMOS 1999 RoHS Compliant FPGA 100C 1.4MB 800MHz 1.13V
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA896,30X30,40

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED