Intel / Altera 5AGXMA3D4F31I5G

FPGA - Field Programmable Gate Array FPGA - Arria V GX 5890 LABS 416 IOs
$ 696.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXMA3D4F31I5G.

IHS

Datasheet176 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 696.876
$ 1,094.411
Stock
113,734
185,341
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
896
896
Number of Logic Blocks (LABs)
5890
5890
Number of Logic Elements/Cells
156000
156000
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
1.07 V
1.07 V
Max Supply Voltage
1.13 V
1.13 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Intel / Altera 5AGXMA3D4F31I5G provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Arria V GX 5890 LABS 416 IOs
1.4002686MB 156000 7362 1.07V 1.13V FBGA-896 SMD mount
Field Programmable Gate Array, 156000-Cell, PBGA896
RoHS Compliant Active Surface Mount 896-BBGA FCBGA field programmable gate array -40C~100C TJ 1.07V~1.13V
FIELD PROGRAMMABLE GATE ARRAY, TSMC, FBGA-896

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED