Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 71V3579S75PFG

SRAM Chip Sync Single 3.3V 4.5M-Bit 256K x 18 7.5ns 100-Pin TQFP Tube/Tray
$ 5.2
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71V3579S75PFG.

Renesas

Datasheet22 pages2 years ago
Datasheet22 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 1, 2020
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.2
$ 13.361
$ 13.361
Stock
143,726
64,009
64,009
Authorized Distributors
1
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Memory Type
SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
4.5 Mb
4.5 Mb
4.5 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
7.5 ns
7.5 ns
7.5 ns
Frequency
117 MHz
117 MHz
117 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 7.5ns 100-Pin TQFP
4.5Mb £¨256K x 18£© 256 k x 18 3.135V 275mA 3.465V 100MHz Parallel TQFP-100 20mm*14mm*1.4mm
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 7.5ns 100-Pin TQFP T/R
SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 7.5ns 100-Pin TQFP
SRAM Chip Sync Single 3.3V 4Mbit 256K X 18 7.5ns 100-Pin LQFP T/R
4Mb,"No-Wait""/Flow-Through,Sync,256K x 18,7.5ns,3.3v I/O,100 Pin TQFP, RoHS"

Descriptions

Descriptions of Renesas 71V3579S75PFG provided by its distributors.

SRAM Chip Sync Single 3.3V 4.5M-Bit 256K x 18 7.5ns 100-Pin TQFP Tube/Tray
3.3V 256K x 18 Synchronous Flow-Through SRAM with 3.3V I/O
Standard SRAM, 256KX18, 7.5ns, CMOS, PQFP100
IC SRAM 4.5MBIT PARALLEL 100TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M