Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLF80511TCATMA1

LDO Linear Voltage Regulator Pos 5V 0.4A 3-Pin TO-263 T/R
$ 1.742
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLF80511TCATMA1.

IHS

Datasheet15 pages14 years ago

Augswan

Inventory History

3 month trend:
-22.50%

CAD Models

Download Infineon TLF80511TCATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-18
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

LDO, 0.1VDO, 0.01A, 1.2V, 3%, 5TSOT23; Primary Input Voltage:7V; Output Voltage
onsemiFAN2500SX
LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5
Texas InstrumentsTPS79912DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79925DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
LDO Voltage Regulator, Fixed, 2.7 V to 7 V, 1 Output, 100mV @ 10mA, 3.3 V, 10 mA, 5 Pins, TSOT-23
STMicroelectronicsLDK130M08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Infineon TLF80511TCATMA1 provided by its distributors.

LDO Linear Voltage Regulator Pos 5V 0.4A 3-Pin TO-263 T/R
55dB(100Hz) 46μA positive electrode Fixed 400mA 1 5V 3.3V 5V 40V 500mV@ 250mA 50mV 30mV TO-263 SMD mount,glue mount 10mm*9.25mm*4.4mm
TLF80511 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 100mV 4.5mm 400mA -40C~150C
LDO, FIXED, AEC-Q100, 5V, 0.4A, TO-263-3; Output Type: Fixed; Input Voltage Min: 3.3V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 4
An input voltage of up to 40 V is regulated to V Q,nom = 5 V with ±2 % precision. The TLF80511TC with a typical quiescent current of 38 µA, is the ideal solution for systems requiring very low operating currents, such as those permanently connected to a battery. It features a very low dropout voltage of 100 mV, when the output current is less than 100 mA. In addition, the dropout region begins at input voltages of 3.3 V (extended operating range). This makes the TLF80511 suitable to supply automotive systems. In addition, the TLF80511TC’s new fast regulation concept requires only a single, 1 µF output capacitor to maintain stable regulation.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000906390