Infineon TLE8110EEXUMA2

TLE8110EE Series 10-Channel 5.5 V Low-Side SPT Switch - PG-DSO-36, PG-DSO-36, RoHS
$ 4.672
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE8110EEXUMA2.

Augswan

Datasheet74 pages13 years ago

IHS

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon TLE8110EEXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-16
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
MicrochipENC28J60-I/SO
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM SOIC-28_300mil Ethernet ICs ROHS
NXP SemiconductorsMC33972ATEKR2
Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
NXP SemiconductorsMC33978AEKR2
Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32, Reel
NXP SemiconductorsMC33797BPEWR2
Squib Driver, Airbag, 4 ch, 2 amps, high side, low side, drivers & diagnostic, SPI, SOIC 32

Descriptions

Descriptions of Infineon TLE8110EEXUMA2 provided by its distributors.

TLE8110EE Series 10-Channel 5.5 V Low-Side SPT Switch - PG-DSO-36, PG-DSO-36, RoHS
Infineon SCT
Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO36
Power Switch Lo Side 10-OUT 1.5A/1.5A/1.5A/1.5A/1.7A/1.7A/0.75A/0.75A/0.75A/0.75A 0.6Ohm Automotive 36-Pin DSO EP T/R
Power Switch ICs - Power Distribution ENGINECONTROL_IC
Low end SOP SMD mount,glue mount 12.8mm*7.6mm*2.45mm
DSO-36 Power Distribution Switches ROHS
TLE8110 - FLEX: FOR POWERTRAIN A
IC PWR SWITCH N-CHAN 1:1 DSO-36
The TLE8110EE is protected by embedded protection functions and designed for automotive and industrial applications. The output stages are controlled via Parallel Input Pins for PWM use or SPI Interface. The TLE8110EE is particularly suitable for Engine Management and Powertrain Systems.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001113476
  • TLE8110EE