Infineon TLE7244SLXUMA2

Current Limit SW 4-IN 8-OUT to 0.29A Automotive 24-Pin SSOP T/R, PG-SSOP-24, RoHS
$ 2.61
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7244SLXUMA2.

IHS

Datasheet28 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-51.13%

CAD Models

Download Infineon TLE7244SLXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-14
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Power Switch Low Side 0.21A 24-Pin SSOP T/R
InfineonTLE7239SL
Power Switch Hi Side/Lo Side 0.26A/0.26A/0.13A/0.13A/0.26A/0.26A/0.26A/0.26A 24-Pin SSOP T/R
InfineonTLE7237SL
Power Switch Hi Side/Lo Side 0.26A/0.26A/0.13A/0.13A/0.26A/0.26A/0.26A/0.26A 24-Pin SSOP T/R
MicrochipMIC2564A-0BSM
IC PWR SWITCH N-CHAN 3:4 24SSOP
MicrochipMIC2564A-1BSM
IC PWR SWITCH N-CHAN 3:4 24SSOP
IC PCMCIA/CARDBUS DUAL 28-SSOP

Descriptions

Descriptions of Infineon TLE7244SLXUMA2 provided by its distributors.

Current Limit SW 4-IN 8-OUT to 0.29A Automotive 24-Pin SSOP T/R, PG-SSOP-24, RoHS
Infineon SCT
Power Switch ICs – Power Distribution; INFINEON; TLE7244SL; 8; 8; 24; 290 mA
Power Switch Lo Side 0.29A Automotive 24-Pin SSOP
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.29A, PDSO24
SSOP-24-150mil Power Distribution Switches ROHS
Low end SOP SMD mount,glue mount 8.65mm*3.9mm*1.47mm
Power Switch ICs - Power Distribution MC RELAY + LED
RELAY DRIVER, AUTO, LOW SIDE, SSOP-24;
IC PWR DRIVER N-CHAN 1:2 24SSOP
IC SRAM 36MBIT PARALLEL 165FBGA
8 Channel Protected Low-Side Relay Switch
MULTICHANNEL RELAY/LED DRIVER WI
It is especially designed as relay driver in automotive applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the load. For direct control and PWM there are four input pins available. The device is monolithically integrated. The power transistors are built by N-channel MOSFETs.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000897480
  • TLE7244SL