Infineon TLE7240SLXUMA2

Buffer/Inverter Based Peripheral Driver, 0.21A, PDSO24
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7240SLXUMA2.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.016
Stock
4,444
3,890,688
Authorized Distributors
0
6
Case/Package
SOP
SSOP
Number of Pins
24
24
Number of Outputs
-
8
Max Output Current
210 mA
210 mA
Interface
-
SPI
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon TLE7240SLXUMA2 provided by its distributors.

Buffer/Inverter Based Peripheral Driver, 0.21A, PDSO24
IC DRIVER SPI 8CH LS 24SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA