Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE49762KHTSA1

Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SC-59 T/R
$ 0.384
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49762KHTSA1.

IHS

Datasheet16 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE49762KHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-12-08
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

MAGNETIC SWITCH LATCH SC59 Digital Switch Latch Open Drain Hall Effect PG-SC59-3

Descriptions

Descriptions of Infineon TLE49762KHTSA1 provided by its distributors.

Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SC-59 T/R
MAGNETIC SWITCH UNIPOLAR SC59 Digital Switch Unipolar Switch Open Collector Hall Effect PG-SC59-3
HALL EFFECT SWITCH, 24V, 0.0029T, SC-59;
PG-SC59-3 Magnetic Sensors RoHS
HALL EFFECT SENSOR, -40 TO 150DEG C;
Integration of two individual programmable Linear Hall sensor IC’s with SPC (Short PWM Code) protocol with enhanced interface features based on SENT (Single Edge Nibble Transmission, defined by SAE J2716), PG-SC59-3, RoHS
Infineon SCT
The TLE4976-2K is a high precision unipolar Hall switch with a two wire, 6mA/14mA current interface in a SMD package. A chopped measurement principle provides high stability switching thresholds for operating temperatures between -40°C and 150°C.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000505028
  • TLE4976-2K