Infineon TLE4966KHTSA1

Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 6-Pin TSOP T/R
$ 0.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4966KHTSA1.

IHS

Datasheet17 pages7 years ago

element14 APAC

Inventory History

3 month trend:
-2.14%

CAD Models

Download Infineon TLE4966KHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-02-11
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

InfineonTLE4966H
Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V Automotive 6-Pin TSOP T/R
InfineonTLE4917HTSA1
Hall Effect Sensor 2mA Omnipolar 2.5V/3.3V/5V 6-Pin TSOP T/R

Descriptions

Descriptions of Infineon TLE4966KHTSA1 provided by its distributors.

Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 6-Pin TSOP T/R
2.7V 7A 10mA 24V SOP,TSOP wire mounting,Bracket mounting,SMD mount 2.9mm*160cm*1.1mm
TLE4966K Series 18 V 7 mA High Precision Hall-Effect Switch - TSOP-6
The TLE4966K is an integrated circuit double Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. They provide a speed signal at Q2 for every magnetic pole pair and a direction information at Q1, which is provided before the speed signal.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000392740
  • TLE4966-K
  • TLE4966K
  • TLE4966K????????????