Infineon TLE4917HTSA1

Hall Effect Sensor 2mA Omnipolar 2.5V/3.3V/5V 6-Pin TSOP T/R
$ 0.323
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4917HTSA1.

element14 APAC

Datasheet13 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-03-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-15
LTD Date2018-05-15

Related Parts

InfineonTLE4966H
Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V Automotive 6-Pin TSOP T/R
Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 6-Pin TSOP T/R

Descriptions

Descriptions of Infineon TLE4917HTSA1 provided by its distributors.

Hall Effect Sensor 2mA Omnipolar 2.5V/3.3V/5V 6-Pin TSOP T/R
Hall Effect Sensor, 2.2mT Min, 7mT Max, Rectangular, 6 Pin, Surface Mount
LOW POWER HALL SWITCH Analog Circuit, 1 Func, PDSO6
MAGNETIC SWITCH OMNIPOLAR 6TSOP
The TLE 4917 is an Integrated Hall-Effect Sensor designed specifically to meet the requirements of low-power devices, PG-TSOP6-6, RoHS
Infineon SCT
The TLE 4917 is an Integrated Hall-Effect Sensor designed specifically to meet the requirements of low-power devices. e.g. as an On/Off switch in Cellular Flip-Phones, with battery operating voltages of 2.4V 5.5V. Precise magnetic switching points and high temperature stability are achieved through the unique design of the internal circuit. An onboard clock scheme is used to reduce the average operating current of the IC. During the operate phase the IC compares the actual magnetic field detected with the internally compensated switching points. The output Q is switched at the end of each operating phase. During the Stand-by phase the output stage is latched and the current consumption of the device reduced to some A. The IC switching behaviour is omnipolar, i.e. it can be switched on with either the North or South pole of a magnet. | Summary of Features: Micro power design; 2.4 V to 5.5 V battery operation; High sensitivity and high stability of the magnetic switching points; High resistance to mechanical stress; Digital output signal; Switching for both poles of a magnet (omnipolar); Programming pin for the switching direction of the output; Not suitable for automotive application

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000013477
  • TLE 4917
  • TLE4917