Infineon TLE49641MXTSA1

TLE49641M: 32 V 2.5 mA High Precision Automotive Hall Effect Switch -PG-SOT23-3-
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49641MXTSA1.

element14 APAC

Datasheet26 pages14 years ago

IHS

Inventory History

3 month trend:
-17.33%

CAD Models

Download Infineon TLE49641MXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsDRV5013BCQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013AGQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013ADQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125

Descriptions

Descriptions of Infineon TLE49641MXTSA1 provided by its distributors.

TLE49641M: 32 V 2.5 mA High Precision Automotive Hall Effect Switch -PG-SOT23-3-
Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R
MAG SWITCH UNIPOLAR SOT23-3 / Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Hall Effect Sensor, 8.4mT Min, 23.5mT Max, 0-25mA, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
HallSwitch Latch SOT23 SMD RoHSconf
Hall Switch Unip +8,4/+23,5mT SOT23
HALL EFFECT SW, UNIPOLAR, SOT-23-3;
Infineon, Hall effect, surface mount
HALL EFFECT SW, UNIPOLAR, SOT-23-3; Hall Effect Type: Unipolar; Output Current: 25mA; Sensor Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage Min: 3V; Supply Voltage Max: 32V; Operating Temperature Min: -40°C; Operating T
The TLE4964-1M is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000923326