Infineon TLE49632MXTSA1

TLE4963-2M Series 3 v to 5.5 V 5 mA Automotive Hall Effect Latch Sensor - SOT-23
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49632MXTSA1.

IHS

Datasheet19 pages6 years ago
Datasheet17 pages10 years ago

Inventory History

3 month trend:
-6.27%

CAD Models

Download Infineon TLE49632MXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsDRV5053VAQDBZR
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Texas InstrumentsDRV5033AJQDBZT
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5023AJQDBZT
High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5023BIQDBZT
High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013BCQDBZT
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
HoneywellSM353LT
Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23

Descriptions

Descriptions of Infineon TLE49632MXTSA1 provided by its distributors.

TLE4963-2M Series 3 v to 5.5 V 5 mA Automotive Hall Effect Latch Sensor - SOT-23
Hall Effect Sensor 5mA Latch 3.3V/5V Automotive 3-Pin SOT-23 T/R
Hall Effect Sensor, -7.3mT Min, 7.3mT Max, 0-5mA, Rectangular, 3 Pin, Surface Mount
MAGNETIC SWITCH HALL EFF SOT23-3 / Digital Switch PG-SOT23-3-15
Brushless DC motor commutation, PG-SOT23-3, RoHS
Infineon SCT
HALL EFFECT LATCH, AEC-Q100, SOT-23-3;
HALL EFFECT LATCH, AEC-Q100, SOT-23-3; Hall Effect Type: Latching; Operate Point Typ: 0.005T; Release Point Typ: -0.005T; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Sensor Case Style: SOT-23; No. of Pins: 3 Pin; Product
High Precision Automotive/Industrial Hall Effect Sensor for 5V ApplicationsTLE496x-xM is an integrated Hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.Target applications for the TLE496x-xM Hall switch family are all applications, requesting a precision Hall latch or Hall switch with an operating temperature from -40 °C to 170 °C.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000978614
  • TLE4963-2MXTSA1