Infineon TLE49614MXTSA1

Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49614MXTSA1.

IHS

Datasheet27 pages6 years ago
Datasheet26 pages13 years ago

Inventory History

3 month trend:
-0.66%

CAD Models

Download Infineon TLE49614MXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsDRV5013BCQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5033AJQDBZR
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013AGQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125

Descriptions

Descriptions of Infineon TLE49614MXTSA1 provided by its distributors.

Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
Hall Effect Switch, Bipolar, 10 mT, -10 mT, 3 V to 32 V, 3 Pins, SOT-23
Hall Effect Sensor, -13.5mT Min, 13.5mT Max, 0-25mA, Rectangular, 3 Pin, Surface Mount
Giant Magneto Resistance (GMR)-based principle, PG-SOT23-3, RoHS
Infineon SCT
The Infineon TLE4961-4M is an integrated Hall-effect latch, designed specifically for highly accurate applications in the automotive or industrial area. It operates with a supply voltage from 3.0 V to 32 V and its operates from unregulated power supply.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001042410