Infineon TLE42962GV33HTSA1

3.3 V 30mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SCT595-5
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42962GV33HTSA1.

element14 APAC

Datasheet12 pages12 years ago
Datasheet12 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+50.21%

CAD Models

Download Infineon TLE42962GV33HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, SC-88A
NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - DPAK-5
NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
Texas InstrumentsTPS7B6933QDBVRQ1
LDO Regulator Fixed 3.3V 150mA 60dB(100Hz) 25μA 40V 800mV@100mA 20mV 10mV SOT-23-5 SMD 1.45mm H
LDO Regulator Pos 5V 0.08A 5-Pin SC-70 T/R
Texas InstrumentsTPS79718DCKR
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85

Descriptions

Descriptions of Infineon TLE42962GV33HTSA1 provided by its distributors.

3.3 V 30mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SCT595-5
The TLE4296-2 is a monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595, PG-SCT595-5, RoHS
Infineon SCT
TLE4296 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 250mV 2.9mm 30mA -40C~150C
LDO, FIXED, 3.3V, 0.03A, SCT-595-5; Output Type: Fixed; Input Voltage Min: 4V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 30mA; D
It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000014332
  • TLE4296-2G V33
  • TLE4296-2GV33
  • TLE42962GV33