Infineon TLE4276GVATMA3

LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R
$ 1.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4276GVATMA3.

IHS

Datasheet15 pages3 years ago

Newark

Inventory History

3 month trend:
-9.54%

CAD Models

Download Infineon TLE4276GVATMA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.31
Stock
128,533
324,266
Authorized Distributors
5
1
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
-
1
Max Output Voltage
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
-
20 V
Output Current
-
400 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
-
-
Min Input Voltage
-
4.5 V
Max Input Voltage
-
40 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-01-24
Lifecycle StatusNRND (Last Updated: 8 months ago)

Descriptions

Descriptions of Infineon TLE4276GVATMA3 provided by its distributors.

LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R
54dB(100Hz) 200μA positive electrode Adjustable 400mA 1 2.5V 4.5V 20V 40V 500mV@ 250mA 35mV 25mV TO-263-6 SMD mount,glue mount
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 2.5V 4.5mm 400mA -40C~150C
The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 µA. The IC is short-circuit- proof and includes temperature protection which turns off the device at over temperature.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001640606