Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE4276DV50NT

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4276DV50NT.

IHS

Datasheet15 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.425
$ 1.425
Stock
0
374,588
374,588
Authorized Distributors
0
4
4
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
-
-
-
Max Output Voltage
-
5.2 V
5.2 V
Min Output Voltage
-
4.8 V
4.8 V
Output Voltage
-
-
-
Output Current
-
-
-
Dropout Voltage
-
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-252
TO-252
TO-252
Number of Pins
-
-
-
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
40 V
40 V
40 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-06-30
LTD Date2026-12-31

Descriptions

Descriptions of Infineon TLE4276DV50NT provided by its distributors.

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4
LDO Regulator Pos 5V 0.4A 5-Pin(4+Tab) TO-252
TRANS NPN DARL 80V 1A TO-92
VOLTAGE REGULATOR <AZ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA