Infineon TLE42744GSV33HTMA1

Fixed LDO Voltage Regulator, 4.7 V to 40 V in, 250 mV drop, 3.3 V and 400 mA out, SOT-223-4
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42744GSV33HTMA1.

IHS

Datasheet21 pages8 years ago
Datasheet18 pages16 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.32%

CAD Models

Download Infineon TLE42744GSV33HTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MIC37100 Series 1.5 V Fixed Output 1 A Low Voltage µCap LDO Regulator - SOT-223
100mA 67dB@(100Hz) null 5V positive 45V SOT-223 Linear Voltage Regulators (LDO) ROHS
Microchip LDO Regulator, 5V Out, 250mA Max, Single Output, SOT-223, SMD, 3-Pin
NCV4264-2C Series 3.3 V 100 mA Low IQ Low Dropout Linear Regulator- SOT-223
Standard Regulator Pos 1.2V to 37V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
MicrochipMIC5239-1.8YS
MIC5239 Series 1.8 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223

Descriptions

Descriptions of Infineon TLE42744GSV33HTMA1 provided by its distributors.

Fixed LDO Voltage Regulator, 4.7 V to 40 V in, 250 mV drop, 3.3 V and 400 mA out, SOT-223-4
LDO Regulator Pos 3.3V 0.4A Automotive 4-Pin(3+Tab) SOT-223 T/R
The TLE42744 is a monolithic integrated low dropout voltage regulator for load currents up to 400 mA, PG-SOT223-4-4, RoHS
Infineon SCT
60dB@(100Hz) 400mA Fixed 3.3V Positive electrode 40V SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
60dB 220μA positive electrode Fixed 400mA 1 1.8V 4.7V 3.3V 40V 500mV 70mV 25mV SOT,SOT-223 wire mounting,Bracket mounting,SMD mount 6.5mm*350cm*1.8mm
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 250mV 6.5mm 400mA -40C~150C
The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and over temperature conditions by the implemented output current limitation and the over temperature shutdown circuit. The TLE42744 can be also used in all other applications requiring a stabilized 5 V / 3.3 V voltage. Due to its very low quiescent current the TLE42744 is dedicated for use in applications permanently connected to V BAT.
LDO, FIXED, AEC-Q100, 3.3V, 0.4A, SOT223; Output Type: Fixed; Input Voltage Min: 4.7V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 400mA; Dropout Voltage Vdo: 250mV; LDO Regulator Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: 3.3V 400mA LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001116624
  • TLE42744-GSV33
  • TLE42744GS V33
  • TLE42744GSV33