Infineon TLE4269GLXUMA2

DSO-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4269GLXUMA2.

IHS

Datasheet19 pages7 years ago
Datasheet0 pages0 years ago

Infineon

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE4269GLXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-15
LTD Date2024-12-15

Related Parts

Linear Voltage Regulator, LDO, 150 mA, with Delay, Adjustable Reset and Sense Output, 5.0 V
150 mA LDO Linear Voltage Regulator with Reset, Delay, Adjustable Reset and Early Warning 5.0 V
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-14
STMicroelectronicsL4949EPTR-E
Fixed LDO Voltage Regulator, AEC-Q100, 6V to 28V, 300mV drop, 5V/100mA out, WSOIC-20
NCV4299A Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-14
STMicroelectronicsL4949EP013TR
L4949 Series 100 mA 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W
Texas InstrumentsTPS77533DR
IC REG LINEAR 3.3V 500MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC

Descriptions

Descriptions of Infineon TLE4269GLXUMA2 provided by its distributors.

DSO-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO20
IC REG LINEAR 5V 100MA DSO20 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-20
300μA Fixed 150mA 1 5V 45V 500mV@ 100mA DSO-20 SMD mount
LDO Regulator Pos 5V 0.15A Automotive 20-Pin DSO T/R
Low voltage differential Regulator (LDO)
The OPTIREG™ Linear TLE4269GL is an automotive voltage regulator with a 5 V fixed output in a PG‑DSO‑20 package, PG-DSO-20, RoHS
Infineon SCT
IC REG LIN FIXED POS LDO REG 5V
The output is able to drive a 150 mA load. The device features short-circuit protection. The thermal shutdown feature switches the output off when the junction temperature exceeds 150°C to ensure the device is not damaged by overheating. A reset signal is generated when the output voltage drops below VQ < 4.65 V. The reset threshold voltage can be decreased by an external connection of a voltage divider. The reset delay time can be set by an external capacitor. The reset and sense outputs have integrated pull-up resistors. If the integrated resistors are not required, the TLE4279, a product version without the reset and sense output pull-up resistors can be used. The TLE4279 is available in PG-DSO-8 as the TLE4279GM and PG-DSO-14 as TLE4279GM.It is also possible to supervise the input voltage by using an integrated comparator to give a low voltage warning.The TLE4269 is also available in a PG‑DSO‑8 package as TLE4269G and in a PG‑DSO‑14 package as TLE4269GM.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001166636
  • TLE 4269 GL
  • TLE 4269GL
  • TLE-4269GL
  • TLE4269-GL
  • TLE4269GL