Infineon TLE4268GSXUMA1

Fixed LDO Voltage Regulator, 5.5V to 45V, 250mV Dropout, 5Vout, 150mAout, SOIC-8
$ 7.435
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4268GSXUMA1.

IHS

Datasheet17 pages27 years ago
Datasheet17 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE4268GSXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-15
LTD Date2024-12-15

Related Parts

NCV8665: 5.0 V / 150 mA Very Low Quiescent Current LDO with Reset and Delay Reset
IC REG LINEAR 5V 150MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
STMicroelectronicsL5150CSTR
48dB(100Hz) 80¦ÌA Fixed 150mA 1 5V 5.6V 5V 40V 500mV@ 150mA 40mV 40mV SOIC-8 , 1.65mm
Texas InstrumentsLM9076BMA-3.3/NOPB
150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM9076BMA-5.0/NOPB
LDO VOLTAGE REGULATOR, 5V, 150MA, 8-SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Infineon TLE4268GSXUMA1 provided by its distributors.

Fixed LDO Voltage Regulator, 5.5V to 45V, 250mV Dropout, 5Vout, 150mAout, SOIC-8
450μA Fixed Regulator, +Pos, 180mA, 1Ch, 5V-5.5V In, 5V Out, 45V Max, 500mV@150mA Drop, 30mV Noise SOP SMD/Adhesive Mount, 5mm×4mm×1.5mm
IC, LDO REGULATOR, 5V, 150MA, DSO-8; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:45V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA;
The IC is short-circuit proof and features temperature protection that disables the circuit in the event of impermissibly high temperatures. The watchdog function is disabled as a function of the load, so that a controller is not interrupted during sleep mode by a watchdog reset.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000306725