Infineon TLE4267GATMA1

5-V LOW-DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4267GATMA1.

element14 APAC

Datasheet20 pages8 years ago
Datasheet23 pages14 years ago

iiiC

Inventory History

3 month trend:
-1.33%

CAD Models

Download Infineon TLE4267GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM2937ES-3.3/NOPB
Texas Instruments LDO Regulator, 3.3V Out, 500mA Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
Texas InstrumentsLM2937ESX-3.3/NOPB
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
MicrochipMIC5209YU-TR
MIC5209 Series 500 mA ADJ Output Voltage SMT LDO Regulator - TO-263-5 T/R
Texas InstrumentsLM2937ES-2.5/NOPB
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Infineon TLE4267GATMA1 provided by its distributors.

5-V LOW-DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7
TLE 4267 is a 5-V low drop voltage regulator for automotive applications in the PG-TO220-7 or PG-DSO-14-30 package, PG-TO263-7, RoHS
Infineon SCT
54dB@(100Hz) 400mA Fixed 5V Positive electrode 40V TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
LDO, FIXED, 5V, 0.4A, TO-263-7; Output Type: Fixed; Input Voltage Min: 5.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 400mA; Drop

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000357710
  • TLE 4267 G
  • TLE4267G