Infineon TLE42672GATMA2

LDO Regulator Pos Fixed 400mA 1.8V-5.5V 40V 600mV@400mA 50mV D2PAK SMD, Adhesive Mount
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42672GATMA2.

IHS

Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE42672GATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-04-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2019-12-31
LTD Date2020-06-30

Related Parts

Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset Adjustable
LDO Regulator, 350 mA, Low Iq 5V, 8/16ms timing option
LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable Adjustable

Descriptions

Descriptions of Infineon TLE42672GATMA2 provided by its distributors.

LDO Regulator Pos Fixed 400mA 1.8V-5.5V 40V 600mV@400mA 50mV D2PAK SMD, Adhesive Mount
The TLE4267-2G is a 5-V low drop voltage regulator for automotive applications in a PG-TO263-7 package, PG-TO263-7, RoHS
Infineon SCT
Ldo, Aec-Q100, Fixed, 5V, 0.4A, To-220-7; Output Type:fixed; Input Voltage Min:5.5V; Input Voltage Max:40V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:400Ma; Dropoutrohs Compliant: Yes
The TLE4267-2G is a 5-V low drop voltage regulator for automotive applications in a PG-TO220-7-4 package. It supplies an output current of > 400 mA. The IC is shortcircuit-proof and has an overtemperature protection circuit. | Summary of Features: Output voltage tolerance 2%; 400 mA output current capability; Low-drop voltage; Very low standby current consumption; Input voltage up to 40 V; Overvoltage protection up to 60 V ( 400 ms); Reset function down to 1 V output voltage; ESD protection up to 2000 V; Adjustable reset time; On/off logic; Overtemperature protection; Reverse polarity protection; Short-circuit proof; Wide temperature range; Suitable for use in automotive electronics; Green Product (RoHS compliant); AEC Qualified | Benefits: Robust protection features; Wide input operation and temperature range; integrated overvolatege detection | Target Applications: Automotive general; Truck(commercial vehicle) control units

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000559108
  • TLE4267-2G