Infineon TLE4266GSV10HTMA1

LDO Regulator Pos 10V 0.12A Automotive 4-Pin(3+Tab) SOT-223 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4266GSV10HTMA1.

IHS

Datasheet16 pages7 years ago
Datasheet0 pages0 years ago

Augswan

iiiC

CAD Models

Download Infineon TLE4266GSV10HTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

100mA 67dB@(100Hz) null 5V positive 45V SOT-223 Linear Voltage Regulators (LDO) ROHS
MIC37100 Series 1.5 V Fixed Output 1 A Low Voltage µCap LDO Regulator - SOT-223
MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
Microchip LDO Regulator, 5V Out, 250mA Max, Single Output, SOT-223, SMD, 3-Pin
NCV33375 Series 1.8 V 300 mA SMT Low Dropout Voltage Regulator - SOT-223
Texas InstrumentsTL1963A-25DCYT
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon TLE4266GSV10HTMA1 provided by its distributors.

LDO Regulator Pos 10V 0.12A Automotive 4-Pin(3+Tab) SOT-223 T/R
LDO, FIXED, AEC-Q100, 10V, 0.1A, SOT-223; Output Type: Fixed; Input Voltage Min: 10.5V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current
Ldo, Fixed, 10V, 0.1A, -40 To 150Deg C; Output Type:Fixed; Input Voltage Min:10.5V; Input Voltage Max:45V; No. Of Outputs:1Outputs; Output Voltage - Nom:10V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Infineon Technologies TLE4266GSV10HTMA1
The IC regulates an input voltage V I in the range of 5.5 V/10.5 V < V I < 45 V to V Q,nom = 5 V/10 V. The maximum output current is more than 120 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below10 µ A. The IC is shortcircuit-proof and incorporates a temperature protection which turnsoff the IC at overtemperature.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000317563
  • TLE 4266 GSV10
  • TLE4266 GSV10
  • TLE4266GS V10
  • TLE4266GSV10