Infineon TLE4252DNTMA1

LDO Regulator Pos 1.5V to 45V 0.25A Automotive 5-Pin(4+Tab) TO-252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4252DNTMA1.

IHS

Datasheet13 pages27 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.968
Stock
120,625
1,865,071
Authorized Distributors
0
6
Case/Package
TO-252
TO-252
Number of Pins
-
5
Number of Outputs
1
1
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
40 V
40 V
Max Output Current
250 mA
250 mA
Output Voltage
45 V
45 V
Efficiency
-
-
Min Output Voltage
-
1.5 V
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Infineon TLE4252DNTMA1 provided by its distributors.

LDO Regulator Pos 1.5V to 45V 0.25A Automotive 5-Pin(4+Tab) TO-252
Power Supply Support Circuit, Adjustable, 1 Channel, PSSO4
IC REG LIN POS ADJ 250MA TO252-5
ASL1006NTK/HVSON14/REEL 13 Q1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA