Infineon TLE4252DATMA1

LDO Regulator Pos 1.5V to 45V 0.25A Automotive 5-Pin(4+Tab) TO-252 T/R
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4252DATMA1.

element14 APAC

Datasheet13 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+4.88%

CAD Models

Download Infineon TLE4252DATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM217MDT-TR
Linear Voltage Regulator, Adjustable, Positive Output, 40 V, 1.2 V to 37 V, 500 mA, 3 Pins
STMicroelectronicsLM317MDT-TR
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 3 Pins
Texas InstrumentsLM2936DTX-5.0/NOPB
IC REG LDO 5V 50MA TO252-3 / LDO Regulator Pos 5V 0.05A Automotive 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsLM2936DT-5.0/NOPB
Texas Instruments LDO Regulator, 5V Out, 50mA Max, Single Channel, TO-252, SMD, 3-Pin
Texas InstrumentsLM2936DT-3.3/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection
STMicroelectronicsL4931ABDT33-TR
L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit -TO-252

Descriptions

Descriptions of Infineon TLE4252DATMA1 provided by its distributors.

LDO Regulator Pos 1.5V to 45V 0.25A Automotive 5-Pin(4+Tab) TO-252 T/R
LDO Voltage Regulator, Adjustable, 3.5 V to 40 V, Single Output, 280 mV Drop, 1.5 V to 45 V, 250 mA, 5 Pins, TO-252 (DPAK)
60dB@(100Hz) 250mA Adjustable Positive electrode 40V TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
The TLE4252D is a monolithic integrated low-drop voltage tracking regulator in a very small SMD package PG-TO252-5-11, PG-TO252-5, RoHS
Infineon SCT
LDO, ADJ, 0.35A, 1.5V, TO-252-5; Output Type: Adjustable; Input Voltage Min: 3.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.5V; Adjustable Output Voltage Max: -; Output Current: 350
It is designed to supply off-board systems, e.g. sensors in engine management systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 40 V, the output voltage follows a reference voltage applied at the adjust input with high accuracy. The reference voltage applied directly to the adjust input or by an e.g. external resistor divider can be 1.5 V minimum. The output is able to drive loads up to 250 mA. The TLE 4252 tracker can be switched into stand-by mode to reduce the current consumption to very low values. This feature makes the IC suitable for low power battery applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000300938
  • TLE 4252D
  • TLE4252D