Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S29GL01GS11TFI020

IC FLASH 1GBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 1Gb (64M x 16) Parallel 110 ns 56-TSOP
$ 13.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GS11TFI020.

element14 APAC

Datasheet107 pages9 years ago

IHS

Future Electronics

Newark

Inventory History

3 month trend:
-0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray / IC FLASH 1GBIT 20NS 48TSOP
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL01GS11TFI020 provided by its distributors.

IC FLASH 1GBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 1Gb (64M x 16) Parallel 110 ns 56-TSOP
Parallel NOR Flash Memory, 1024 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 110ns 56-Pin TSOP Tray
Flash Memory, MirrorBit Eclipse Architecture, Parallel NOR, 1 Gbit, 64M x 16bit, CFI, Parallel
1Gb (64M x 16) 64M x 16 2.7V 60mA 3.6V Parallel 16bit TSOP-56 SMD 18.4mm × 14mm × 1.2mm
GL-S Series 1 Gbit (64 M x 16) 3.6 V 110 ns Non-Volatile Memory - TSOP-56
FLASH MEMORY, 1GBIT, 110NS, TSOP-48; Flash Memory Type:Parallel NOR; Memory Size:1Gbit; Flash Memory Configuration:64M x 16bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Time:110ns; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005673803