Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S29GL01GS11DHIV10

Parallel NOR Flash Memory, 1024 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
$ 15.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GS11DHIV10.

IHS

Datasheet118 pages3 years ago
Datasheet109 pages6 years ago

Newark

Upverter

Augswan

Inventory History

3 month trend:
-23.71%

CAD Models

Download Infineon S29GL01GS11DHIV10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA

Descriptions

Descriptions of Infineon S29GL01GS11DHIV10 provided by its distributors.

Parallel NOR Flash Memory, 1024 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
IC FLASH 1G PARALLEL 64FBGA / GL-S MirrorBit Eclipse Flash Non-Volatile Memory Family
NOR Flash Parallel 3V/3.3V 1G-bit 64M x 16 110ns 64-Pin Fortified BGA Tray
S29GL01GS Series 3.6 V 1 Gb (64 M x 16) 110 ns SMT Parallel Flash - FBGA-64
Flash Memory, 1Gbit, 85Deg C, Fbga-64; Flash Memory Type:Parallel Nor; Memory Configuration:64M X 16Bit; Interfaces:Parallel; Ic Case/Package:Fbga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:110Ns; Supply Voltage Nom:- Rohs Compliant: Yes |Cypress Infineon Technologies S29GL01GS11DHIV10..

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL01GS11DHIV10.
  • S29GL01GS11DHIV10..
  • S29GL01GS11DHIV10...
  • SP005670771