Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S29GL01GS10TFI020

MCU 32-bit MCF51EM ColdFire RISC 128KB Flash 2.5V/3V/3.3V Automotive 100-Pin LQFP Brick
$ 13.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GS10TFI020.

IHS

Datasheet118 pages3 years ago
Datasheet109 pages6 years ago

Newark

Augswan

Cypress Semiconductor

Farnell

Inventory History

3 month trend:
-22.01%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray / IC FLASH 1GBIT 20NS 48TSOP
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL01GS10TFI020 provided by its distributors.

MCU 32-bit MCF51EM ColdFire RISC 128KB Flash 2.5V/3V/3.3V Automotive 100-Pin LQFP Brick
Parallel NOR Flash Memory, 1024 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
GL-S Series 1 Gb (64 M x 16) 3.6 V 100 ns SMT Flash Memory -TSOP-56
NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 100ns 56-Pin TSOP Tray
MEMORY, FLASH, 1GB, 3V, 56TSOP; Memory Size:1Gbit; Interface Type:CFI; Access Time:100ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); IC Generic Number:S29GL01GS
Flash Memory, 1024 Mbit, 100 Ns, 56-Tsop; Flash Memory Type:Parallel Nor; Memory Size:1Gbit; Flash Memory Configuration:64M X 16Bit; Ic Interface Type:Parallel; Memory Case Style:Tsop; No. Of Pins:56Pins; Clock Frequency:- Rohs Compliant: Yes |Cypress Infineon Technologies S29GL01GS10TFI020

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005670083