Infineon PVT422SPBF

Relay Ssr 25MA Dc-in 0.12A 400V Ac/dc-out 8-PIN PDIP SMT
$ 5.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT422SPBF.

IHS

Datasheet0 pages0 years ago

element14 APAC

Newark

X-ON

TME

Inventory History

3 month trend:
-25.82%

CAD Models

Download Infineon PVT422SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-06-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP Tube
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP SMT Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 400V 8-Pin SOP Magazine
LittelfuseLAA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP Tube
LittelfuseLBA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube

Descriptions

Descriptions of Infineon PVT422SPBF provided by its distributors.

Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMT
Relay;Solid State;DPST-NO;Ctrl-V 1.25DC;0.12A;400V;PCB Mnt;SMD;8Pin;PVT422
1 Form A(SPST-NO) 35Ω 120mA AC,DC SMD-8P Solid State Relays - MOS Output (PhotoMOS) ROHS
400 V, 120 mA dual-pole Photovoltaic Relay in a 8-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications.
MOSFET Relay; Load Current RMS Max:120mA; Contacts:DPST-NC; Leaded Process Compatible:Yes; Mounting Type:PCB; Output Current:120mA; Output Device:MOSFET; Output Type:Transistor; Package/Case:8-DIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SSR, PHOTO MOSFET, 400V, 0.12A; Load Voltage Max:400V; Load Current:120mA; On State Resistance Max:35ohm; Contact Configuration:DPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Contact Configuration = 2NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.5 / Length mm = 9.4 / Load Voltage Max. V = 400 / Load Current Max. mA = 120 / Load Voltage Min. V = 0 / Height mm = 3.4 / Package Type = SMD-8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT422SPBF
  • PVT422SPBF.
  • SP001547036