Infineon PVT412LPBF

SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
$ 9.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT412LPBF.

IHS

Datasheet5 pages18 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon PVT412LPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-09-15
LTD Date2026-03-15

Related Parts

PanasonicAQY284EH
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY414EHA
AQY Photomos Series 120 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -DIP-4
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Stick
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD, Gull Wing

Descriptions

Descriptions of Infineon PVT412LPBF provided by its distributors.

SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PVT Photovoltaic 400 V 0.12 A 35 Ohm SPST (1 Form A) Solid State Relay - DIP-6
Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
Solid State Relays (SSR); PVT412LPBF; INFINEON TECHNOLOGIES; 120 mA; DIP; PCB, Through Hole; Yes
1 Form A Photovoltaic Relay in a 6-pin DIP Package, DIP6, RoHS
Infineon SCT
SPST-NO (Single Pole Single Throw - Normally Open) AC,DC 35Ω 0V~400V 120mA 1.2V(DC) 0V(DC)~400V(DC) DIP-6 Through hole mounting 8.6mm(Length)*3.4mm(height)
AC/DC Photovoltaic Relay; Load Current RMS Max:200mA; Leaded Process Compatible:Yes; No. of Pins:6; Output Device:MOSFET; Peak Reflow Compatible (260 C):Yes; Switch Function:SPST-NO ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Pins / Mounting Type = Through Hole / Width mm = 6.5 / Length mm = 8.6 / Load Voltage Max. V = 400 / Load Current Max. mA = 200 / Load Voltage Min. V = 0 / Load Current Min. mA = 120 / Height mm = 3.4 / Package Type = DIP-6
400 V, 120 mA AC/200 mA DC single-pole Photovoltaic Relay in a 6-pin DIP Package. This normally open solid-state relay can replace electromechanical relays in many applications. This SSR is specifically designed for telecom applications but can also be used in other applications. PVT412L employs an active current-limiting circuitry enabling it to pass FCC Part 68 and other regulatory agency current surge requirements when overvoltage protection is provided.
RELAY, PHOTOVOLTAIC; Load Voltage Max:400V; Load Current:120mA; On State Resistance Max:35ohm; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:Through Hole; SVHC:No SVHC (18-Jun-2012); Base Number:412; Contact Configuration:SPST-NO; Control Current Max:25mA; Control Current Typ:0.4mA; Control Voltage Type:DC; Current Load AC Max:120mA; Current Temperature:40°C; Dielectric Strength Voltage Vrms:4000V; Insulation Resistance:10Gohm; Load Current DC Max:200mA; Load Current Max:120mA; Load Current RMS Max:120mA; Load Voltage DC Max:400V; Load Voltage DC Min:0VDC; Load Voltage Range:0V to 400V; Logic Function Number:412; No. of Pins:6; No. of Poles:1; Nominal Control Current DC:3mA; Off State Resistance Min:0.4Gohm; On State AC Resistance @ temp:35ohm; On State Resistance DC @ temp:9ohm; On State Resistance Max:35ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage V(pk) Max:400V; Output Type:MOSFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT412LPBF
  • PVT412L
  • SP001543914