Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-401B

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Stick
$ 2.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-401B.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Master Electronics

TME

Factory Futures

Inventory History

3 month trend:
-1.24%

CAD Models

Download Omron G3VM-401B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-12-31
LTD Date2024-03-31

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP Tube
ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP227G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
ToshibaTLP224G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin PDIP

Descriptions

Descriptions of Omron G3VM-401B provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Stick
Relay; SSR; Analog-Switching; SPST-NO; Cur-Rtg 120mA; Vol-Rtg 400AC; PCB Mnt; Solder
Solid State Relays - PCB Mount 400V, SPST-NO, DIP6 PCB 120mA 17ohm 40pF
Mosfet Relay |Omron Electronic Components G3VM-401B
RELAY SSR SPST 400VAC 120MA 6DIP
RELAY, MOSFET SPNO; Voltage, load RMS max:400V ac; Current, load:120mA; Voltage, control DC min:1.0V; Voltage, control DC max:1.3V; Output type:SPST N/O; Voltage, isolation:2500V ac; Current, Ir max:10µA; Depth, external:6.4mm; Length / Height, external:3.65mm; Pins, No. of:6; Poles, No. of:1; Resistance, R on max:35R; Resistance, insulation:1000MR; Temp, op. max:85°C; Temp, op. min:-40°C; Time, t off:1ms; Time, t on:1ms; Voltage, Vrms dielectric strength:2500V ac; Voltage, load peak +:400V ac; Width, external:4.58mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM401B