What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon MMBTA92LT1

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MMBTA92LT1.

IHS

Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.048
$ 0.048
Stock
2,077,213
59,113,689
59,113,689
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
-
-
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
-
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP Semiconductors2PB710AS,115
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Single Bipolar Transistor, PNP, 50 V, 150 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
NXP Semiconductors2PB709AR,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Single Bipolar Transistor, PNP, 50 V, 150 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
onsemiMUN2111T1
TRANS BRT PNP 100MA 50V SC59 / Pre-Biased Bipolar Transistor (BJT)

Descriptions

Descriptions of Infineon MMBTA92LT1 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
TRANS PNP 300V 0.5A SOT-23 / High Voltage Transistors(PNP Silicon)
PNP 360mW 5V 100nA 300V 300V 500mA SOT-23-3,TO-236 2.9mm*1.3mm*1mm
500 mA 300 V PNP Si SMALL SIGNAL TRANSISTOR

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA 92 LT1