Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon JANTX2N6802

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 17.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon JANTX2N6802.

IHS

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago
Datasheet5 pages28 years ago

Verical

Arrow Electronics

Inventory History

3 month trend:
-8.89%

Alternate Parts

Price @ 1000
$ 17.34
$ 21.23
$ 21.23
Stock
414
9,018
9,018
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-39
TO-39
TO-39
Drain to Source Voltage (Vds)
-
500 V
500 V
Continuous Drain Current (ID)
2.5 A
2.5 A
2.5 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
25 W
25 W
25 W
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRFF430
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF9130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
International Rectifier2N6847
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Infineon2N6800
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Infineon2N6798
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon JANTX2N6802 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
100 V, 200 V, 400 V AND 500 V, N-CHANNEL, ENHANCEMENT MODE MOSFET POWER TRANSISTOR 3TO-205
500V Single N-Channel Hi-Rel MOSFET in a TO-205AF package, TO-205AF-3
Infineon SCT
500 V 2.5 A Surface Mount Repetitive Avalance Hexfet Transistor - TO-205AF
Trans MOSFET N-CH 500V 2.5A 3-Pin TO-39
2.5 A 500 V 1.6 ohm N-CHANNEL Si POWER MOSFET TO-205
Power Field-Effect Transistor, 2.5A I(D), 500V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA