Infineon IRS2186SPBF

Tube IRS2186SPBF High-Side or Low-Side 1996 gate driver 38ns -40C~150C TJ 4A 4A 625mW
$ 1.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2186SPBF.

Newark

Datasheet27 pages11 years ago
Datasheet23 pages20 years ago
Datasheet23 pages20 years ago
Datasheet27 pages13 years ago

IHS

Farnell

Inventory History

3 month trend:
+0.38%

CAD Models

Download Infineon IRS2186SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 1.24
Stock
416,463
721,187
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
22 ns
22 ns
Fall Time
18 ns
18 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve
MicrochipMIC4125YME
Tube MIC4125 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4424YM-TR
DRIVER, MOSFET, LOW SIDE, 3A, 8SOIC; Device Type:Low Side; Module Configuration:

Descriptions

Descriptions of Infineon IRS2186SPBF provided by its distributors.

Tube IRS2186SPBF High-Side or Low-Side 1996 gate driver 38ns -40C~150C TJ 4A 4A 625mW
Derived from the IRS2181PBF this High and Low Side Driver in a 8-Lead SOIC packa
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IRS2186 Series 600 V 4 A 20 V Supply Dual High And Low Side Driver - SOIC-8
High and Low Side Driver has output source/sink current capability of 4A and 4A
600 V High and Low Side Driver IC with typical 4 A source and 4 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Output source/sink current capability 4 A/4 A
IC, DRIVER, HALF BRIDGE, 600V; Device Type:IGBT / MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:4A; Input Delay:170ns; Output Delay:170ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2186; No. of Outputs:2; Offset Voltage:5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current:4A; Output Sink Current Min:4A; Output Source Current Max:4A; Output Source Current Min:4A; Output Voltage:620V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:170ns; Turn On Time:170ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2186SPBF
  • IRS2186SPBF.
  • SP001534920