Infineon IRS2092SPBF

Class D Audio Amp 0.01% THD+N 1Ch 10V 500W 18V 4Ω SOIC-16 SMD 1.75mm H
$ 2.293
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2092SPBF.

IHS

Datasheet2 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.02%

CAD Models

Download Infineon IRS2092SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-09-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

Texas InstrumentsDRV134UA/1K
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125
Texas InstrumentsDRV134UA
SP Amp Line Driver Amp Single ±18V 16-Pin SOIC Tube / IC AUDIO DIFF LINE DRIVR 16-SOIC
Texas InstrumentsDRV134UAE4
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125
Analog DevicesSSM2019BRWZ
AUDIO AMPLIFIER, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesSSM2166SZ-REEL7
Op Amp 0.25%@100kΩ 1-Ch Mono 4.5V-5.5V AB Class SOIC-14 SMD, Adhesive Mount, 1.5mm H
Analog DevicesSSM2166SZ-REEL
Audio Amp Microphone 1-CH Mono Class-AB 14-Pin SOIC N T/R

Descriptions

Descriptions of Infineon IRS2092SPBF provided by its distributors.

Class D Audio Amp 0.01% THD+N 1Ch 10V 500W 18V 4Ω SOIC-16 SMD 1.75mm H
High Voltage, high performance Class D audio amplifier driver with PWM modulator and protection in a 16-Lead SOIC Narrow Package, PG-DSO-16, RoHS
Infineon SCT
MOSFET DRVR 5.1V 1.2A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin SOIC N Tube
IC, AMP, AUDIO, CLASS D, SMD; Amplifier Class:D; No. of Channels:1; Output Power:500W; Supply Voltage Range:10V to 18V; THD + N:0.01% @ 50W, 4ohm; Load Impedance:4ohm; Operating Temperature Range:-40°C to +125°C; Amplifier Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Bandwidth:9MHz; Input Offset Voltage Max:15mV; No. of Amplifiers:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Power Pout:500W; Package / Case:SOIC Narrow; Packaging Type:Peel Pack; Power Rating RMS:500W; Slew Rate:5V/µs; Supply Voltage Max:18V; Supply Voltage Min:10V; Termination Type:SMD
Benefits: Integrated analog input Class D audio amplifier driver in a small 16 pin package; Floating inputs enable easy half bridge implementation; Programmable bidirectional over-current protection with self-reset function; Programmable preset deadtime for improved THD performances; + - 100V ratings deliver up to 500W in output power; Start and stop click noise reduction; High noise immunity; Operates up to 800kHz; ROHS compliant; Audio Reference Design: IRAUDAMP7S | Target Applications: Class D Audio

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2092SPBF
  • IRS2092SPBF .
  • IRS2092SPBF.
  • SP001553116