Infineon IRS20124STRPBF

MOSFET DRVR 200V 1.2A 2-OUT Hi/Lo Side Inv/Non-Inv 14-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS20124STRPBF.

IHS

Datasheet27 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 3.02
Stock
181,007
253,520
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
14
14
Max Output Current
1.2 A
1.2 A
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-12-11
LTD Date2017-09-11

Descriptions

Descriptions of Infineon IRS20124STRPBF provided by its distributors.

MOSFET DRVR 200V 1.2A 2-OUT Hi/Lo Side Inv/Non-Inv 14-Pin SOIC N T/R
Digital Audio Driver with Discrete Dead-Time and Protection. High and Low Side Driver in a 14-Lead SOIC package
DIGITAL AUDIO DRIVER WITH DISCRETE DEADTIME AND PROTECTION Consumer Circuit, CMOS, PDSO14
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:2; Output Voltage:218V; Output Current:1.2A; Power Dissipation, Pd:1.25W; Supply Voltage Min:10V; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS20124STRPBF
  • IRS20124STRPBF.