Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR8103VPBF

Benefits: RoHS Compliant; Industry-leading quality; Fully Avalanche Rated; Logic Level
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR8103VPBF.

IHS

Datasheet10 pages21 years ago

element14 APAC

DigiKey

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 5.2Milliohms;ID 86A;D-Pak (TO-252AA);PD 79W
Infineon N-Ch Enhancement MOSFET + Diode HEXFET, Vds=30V 86A DPAK (TO-252) SMD 3-Pin
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ
onsemiFDD8876
PowerTrench® MOSFET, N-Channel, 30V, 73A, 8.2mΩ

Descriptions

Descriptions of Infineon IRLR8103VPBF provided by its distributors.

Benefits: RoHS Compliant; Industry-leading quality; Fully Avalanche Rated; Logic Level
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
MOSFET, 30V, 89A, 9 MOHM, 27 NC QG, LOGIC LEVEL, D-PAK
MOSFET Power Field-Effect Transistor, 91A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, 30V, 89A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:91A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:115W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:89A; Junction to Case Thermal Resistance A:1.4°C/W; On State resistance @ Vgs = 10V:9mohm; Package / Case:DPAK; Power Dissipation Pd:115W; Power Dissipation Pd:115W; Pulse Current Idm:363A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR8103VPBF
  • SP001567340