Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRGP4066-EPBF

IGBT 600V 140A 454W TO247AD IGBT Trench 600 V 140 A 454 W Through Hole TO-247AD

$ 7.933
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4066-EPBF.

element14 APAC

Datasheet10 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRGP4066PBF
IGBT 600V 140A 454W TO247AC IGBT Trench 600 V 140 A 454 W Through Hole TO-247AC
InfineonIRGP4066DPBF
IGBT TRENCH 600V 140A TO247AC IGBT Trench 600 V 140 A 454 W Through Hole TO-247AC
IRGP4066D Series 600 V 140 A UltraFast Soft Recovery Trench IGBT - TO-247AD
LittelfuseIXXH60N65B4
IGBT 650V 116A 455W TO247AD / IGBT PT 650 V 116 A 455 W Through Hole TO-247AD (IXXH)
LittelfuseIXXH60N65B4H1
Igbt, Single, 650V, 60A, To-247; |Ixys Semiconductor IXXH60N65B4H1
STMicroelectronicsSTGW80V60DF
Trench gate field-stop IGBT, V series 600 V, 80 A very high speed

Descriptions

Descriptions of Infineon IRGP4066-EPBF provided by its distributors.

IGBT 600V 140A 454W TO247AD IGBT Trench 600 V 140 A 454 W Through Hole TO-247AD
Trans IGBT Chip N-CH 600V 140A 3-Pin(3+Tab) TO-247AD
INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 140A I(C), 600V V(BR)CES, N-Channel, TO-247AD
Multilayer Ceramic Capacitors MLCC - Leaded 0.033uF 50volts X7R LS=5mm +/-10%
600V Low VCEon Trench IGBT in a TO-247AD package
Transistor IGBT N-ch 600V 90A TO-247AD
IGBT, 1.7V, 140A, TO-247AD-3; Transistor Type:IGBT; DC Collector Current:140A; Collector Emitter Voltage Vces:1.7V; Power Dissipation Pd:454W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Min:-55°C; No. of Pins:3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGP4066-EPBF .
  • IRGP4066-EPBF.
  • IRGP4066EPBF
  • SP001540800