What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRG4IBC20WPBF

Trans IGBT Chip N-CH 600V 12A 34000mW 3-Pin(3+Tab) TO-220AB Full-Pak Tube
$ 0.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4IBC20WPBF.

element14 APAC

Datasheet8 pages16 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

IRGIB7B60 Series 600 V 8 A N-Channel UltraFast IGBT - TO-220AB
STMicroelectronicsSTGF10NC60KD
STGF10NC60KD Series 600 V 9 A N-Channel Power Mesh IGBT - TO-220FP
STMicroelectronicsSTGF14NC60KD
STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP
STMicroelectronicsSTGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube
IGBT 600V 14A 41W Through Hole TO-220F
InfineonIRGB4045DPBF
Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, TO-220AB

Descriptions

Descriptions of Infineon IRG4IBC20WPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 12A 34000mW 3-Pin(3+Tab) TO-220AB Full-Pak Tube
600V Warp 60-150 kHz Discrete IGBT in a TO-220 FullPak package
Insulated Gate Bipolar Transistor, 11.8A I(C), 600V V(BR)CES, N-Channel, TO-220AB
Target Applications: Air Conditioner; Dishwasher; Fan; PFC; Pump; Washing Machine
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:11.8A; Collector Emitter Saturation Voltage, Vce(sat):2.6V; Power Dissipation, Pd:34W; Package/Case:TO-220 ;RoHS Compliant: Yes
IGBT, 600V, 11.8A, TO-220FP; Transistor Type:IGBT; DC Collector Current:11.8A; Collector Emitter Voltage Vces:2.16V; Power Dissipation Pd:34W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:11.8A; Current Temperature:25°C; Device Marking:IRG4IBC20WPbF; Fall Time Typ:64ns; Fall Time tf:64ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Max:34W; Power Dissipation Pd:34W; Power Dissipation Pd:34W; Pulsed Current Icm:52A; Rise Time:14ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4IBC20WPBF
  • IRG4IBC20W
  • SP001537234