Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFSL7730PBF

Single N-Channel 75 V 2.6 mOhm 271 nC HEXFET® Power Mosfet - TO-262-3
$ 2.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL7730PBF.

IHS

Datasheet13 pages11 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonIRFSL7734PBF
Single N-Channel 75 V 3.5 mOhm 180 nC HEXFET® Power Mosfet - TO-262-3
Trans MOSFET N-CH 60V 120A 3-Pin TO-262 Tube
MOSFET N-CH 60V 120A TO262-3 / N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO262-3
STMicroelectronicsSTFI260N6F6
N-channel 60 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in I2PAKFP package
STMicroelectronicsSTI76NF75
Trans MOSFET N-CH 75V 80A Automotive 3-Pin(3+Tab) I2PAK Tube
Trans MOSFET N-CH 75V 15A 3-Pin(3+Tab) I2PAK Tube

Descriptions

Descriptions of Infineon IRFSL7730PBF provided by its distributors.

Single N-Channel 75 V 2.6 mOhm 271 nC HEXFET® Power Mosfet - TO-262-3
Power Field-Effect Transistor, 195A I(D), 75V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Benefits: Improved gate, avalanche and dynamic dV/dt ruggedness; Fully characterized capacitance and avalanche SOA; Enhanced body diode dV/dt and dI/dt capability; Lead-free, RoHS compliant; StrongIRFET
Transistor Polarity:n Channel; Drain Source Voltage Vds:75V; Continuous Drain Current Id:246A; On Resistance Rds(On):0.0026Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.7V Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFSL7730
  • IRFSL7730PBF.
  • SP001557668