Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPI032N06N3GAKSA1

MOSFET N-CH 60V 120A TO262-3 / N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO262-3
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI032N06N3GAKSA1.

IHS

Datasheet11 pages15 years ago

Infineon

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPI032N06N3GAKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-12-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-06-28
LTD Date2023-06-28

Related Parts

Trans MOSFET N-CH 60V 120A 3-Pin TO-262 Tube
OptiMOS™3 Power-Transistor Features for sync. rectification, drives and dc/dc SMPS
OptiMOS™3 Power-Transistor Features Ideal for high frequency switching and sync. rec.
Tube Through Hole N-Channel Single Mosfet Transistor 100A Ta 100A 1.65W 750ns
onsemiFDI040N06
Trans MOSFET N-CH 60V 168A 3-Pin(3+Tab) I2PAK Rail

Descriptions

Descriptions of Infineon IPI032N06N3GAKSA1 provided by its distributors.

MOSFET N-CH 60V 120A TO262-3 / N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO262-3
Power Field-Effect Transistor, 120A I(D), 60V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
188W(Tc) 20V 4V@ 118µA 165nC@ 10 V 1individualNChannel 60V 3.2mΩ@ 100A,10V 120A 13nF@30V TO-262-3 Through hole mounting 10.2mm*4.5mm*9.45mm
OptiMOS™ 60 V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger.In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI032N06N3 G
  • IPI032N06N3G
  • SP000680650