Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STI150N10F7

N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in I2PAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STI150N10F7.

Future Electronics

Datasheet15 pages13 years ago
Datasheet16 pages13 years ago

CAD Models

Download STMicroelectronics STI150N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-05-16
LTD Date2023-11-16

Related Parts

Trans MOSFET N-CH 80V 100A Automotive 3-Pin(3+Tab) TO-262 Tube
100V, N-Ch, 5.1 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T, PG-TO262-3-3, RoHS
Trans MOSFET N-CH 75V 15A 3-Pin(3+Tab) I2PAK Tube
MOSFET N-CH 80V 120A TO262-3 / N-Channel 80 V 120A (Tc) 179W (Tc) Through Hole PG-TO262-3-1
STMicroelectronicsSTB60NF10-1
Power MOSFET Transistors N Ch 100V 0.019Ohm 80A
STMicroelectronicsSTI76NF75
Trans MOSFET N-CH 75V 80A Automotive 3-Pin(3+Tab) I2PAK Tube

Descriptions

Descriptions of STMicroelectronics STI150N10F7 provided by its distributors.

N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in I2PAK package
Power MOSFET, N Channel, 100 V, 110 A, 4.2 Milliohms, TO-262 (I2PAK), 3 Pins, Through Hole
Trans MOSFET N-CH 100V 110A 3-Pin(3+Tab) I2PAK Tube
Lv Mosfet Trench |Stmicroelectronics STI150N10F7
Power Field-Effect Transistor, 110A I(D), 100V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
IC INTFACE SPECIALIZED 36VFQFPN
Power MOSFETs, 100V, 110A, I2PAK, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics