Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS7537TRLPBF

MOSFET N-CH 60V 173A D2PAK N-Channel 60 V 173A (Tc) 230W (Tc) Surface Mount PG-TO263-3
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7537TRLPBF.

element14 APAC

Datasheet13 pages11 years ago

Newark

Inventory History

3 month trend:
-23.04%

CAD Models

Download Infineon IRFS7537TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.01
Stock
309,229
254,926
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
173 A
173 A
Threshold Voltage
-
3.7 V
Rds On Max
3.3 mΩ
3.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
230 W
230 W
Input Capacitance
7.02 nF
7.02 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRFS7537PBF
MOSFET N CH 60V 173A D2PAK N-Channel 60 V 173A (Tc) 230W (Tc) Surface Mount D2PAK
onsemiFDB039N06
Trans MOSFET N-CH 60V 174A 3-Pin(2+Tab) D2PAK Tube
InfineonIRFS7534PBF
MOSFET N CH 60V 195A D2PAK N-Channel 60 V 195A (Tc) 294W (Tc) Surface Mount D2PAK
MOSFET N-CH 75V 195A D2PAK N-Channel 75 V 195A (Tc) 375W (Tc) Surface Mount TO-263AB (D2PAK)
90W(Tc) 2.6V@1mA 280nC@ 10 V 1individualNChannel 60V 3.3mΩ@ 50A,10V 15.8nF@20V D2PAK SMD mount
STMicroelectronicsSTH265N6F6-2AG
MOSFET N-CH 60V 180A H2PAK-2 / N-Channel 60 V 180A (Tc) 300W (Tc) Surface Mount H2Pak-2

Descriptions

Descriptions of Infineon IRFS7537TRLPBF provided by its distributors.

MOSFET N-CH 60V 173A D2PAK N-Channel 60 V 173A (Tc) 230W (Tc) Surface Mount PG-TO263-3
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 60V 3.3 mOhm 142 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 60V 173A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 173A I(D), 60V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
230W(Tc) 20V 3.7V@ 150µA 210nC@ 10 V 1individualNChannel 60V 3.3mΩ@ 100A,10V 173A 7.02nF@25V D2PAK,PQFN-8,TO-263 SMD mount 5.08mm(height)
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability
MOSFET, N-CH, 60V, 173A, TO-263AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 173A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.00275ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7V; Power Dissipation Pd: 230W; Transistor Case Style: TO-263AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001565228