Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS7437-7PPBF

Trans MOSFET N-CH Si 40V 295A 7-Pin(6+Tab) D2PAK Tube / MOSFET N CH 40V 195A D2PAK-7PIN
$ 2.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7437-7PPBF.

IHS

Datasheet12 pages11 years ago
Datasheet11 pages11 years ago

Future Electronics

CAD Models

Download Infineon IRFS7437-7PPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

Single N-Channel 40 V 1.4 mOhm 150 nC HEXFET® Power Mosfet - D2PAK-7
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
Half Bridge Motor Driver Automotive 8-Pin(7+Tab) TO-263 T/R

Descriptions

Descriptions of Infineon IRFS7437-7PPBF provided by its distributors.

Trans MOSFET N-CH Si 40V 295A 7-Pin(6+Tab) D2PAK Tube / MOSFET N CH 40V 195A D2PAK-7PIN
40V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
TUBE / MOSFET, 40V, 195A, 1.4 mOhm, 150 nC Qg, D2-7pin
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive
MOSFET, N-CH, 40V, 195A, 7-D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0011ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:231W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:7; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS74377PPBF