What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRLS3034-7P

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
$ 2.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLS3034-7P.

Inventory History

3 month trend:
-0.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

Single N-Channel 40 V 1.4 mOhm 150 nC HEXFET® Power Mosfet - D2PAK-7
Trans MOSFET N-CH Si 40V 295A 7-Pin(6+Tab) D2PAK Tube / MOSFET N CH 40V 195A D2PAK-7PIN
Half Bridge Motor Driver Automotive 8-Pin(7+Tab) TO-263 T/R
Half-Bridge Motor Driver 6V to 40V 7-Pin TO-263 T/R

Descriptions

Descriptions of Infineon AUIRLS3034-7P provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
Infineon SCT
Transistor MOSFET N-ch 40V 240A D2PAK-7
Trans MOSFET N-CH Si 40V 380A Automotive 7-Pin(6+Tab) D2PAK Tube
Power Field-Effect Transistor, 240A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N-CH, 40V, 380A, D2PAK-7P; Transistor Polarity:N Channel; Continuous Drain Current Id:240A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:380W; Operating Temperature Range:-55°C to +175°C; No. of Pins:7; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRLS3034-7P.
  • IRFAUIRLS30347P
  • SP001518970