Infineon IRFS4115TRL7PP

MOSFET N-CH 150V 105A D2PAK N-Channel 150 V 105A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
$ 2.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4115TRL7PP.

Newark

Datasheet9 pages18 years ago

Inventory History

3 month trend:
-1.66%

CAD Models

Download Infineon IRFS4115TRL7PP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

150V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
MOSFET N-CH 150V 86A D2PAK-7 / N-Channel 150 V 86A (Tc) 350W (Tc) Surface Mount D2PAK-7
STMicroelectronicsSTH315N10F7-6
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
STMicroelectronicsSTH270N4F3-6
STH270N4F3-6 N-channel MOSFET Transistor, 180 A, 40 V, 8-Pin H2PAK
STMicroelectronicsSTH320N4F6-6
In a Pack of 5, N-Channel MOSFET, 200 A, 40 V, 8-Pin H2PAK STMicroelectronics STH320N4F6-6

Descriptions

Descriptions of Infineon IRFS4115TRL7PP provided by its distributors.

MOSFET N-CH 150V 105A D2PAK N-Channel 150 V 105A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Single N-Channel 150 V 11.8 mOhm 110 nC HEXFET® Power Mosfet - D2PAK-7
Trans MOSFET N-CH 150V 105A 7-Pin(6+Tab) D2PAK T/R / MOSFET N-CH 150V 105A D2PAK-7
150V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
Infineon N-Channel MOSFET HEXFET, Vds=150V 105A D2PAK-7 SMD 7-Pin
N CH POWER MOSFET, HEXFET, 150V, 105A, D2PAK-7; Transistor Polarity:N Channel; Continuous Drain Current Id:105A; Drain Source Voltage Vds:150V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V
Power Field-Effect Transistor, 105A I(D), 150V, 0.0118ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4115-7P
  • SP001550134