Infineon IRFS3107TRLPBF

N CH POWER MOSFET, HEXFET, 75V, 230A, D2PAK; Transistor Polarity: N Channel; Cont
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3107TRLPBF.

element14 APAC

Datasheet11 pages15 years ago

IHS

TME

Future Electronics

Inventory History

3 month trend:
+24.84%

CAD Models

Download Infineon IRFS3107TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 8.46
Stock
314,000
98,432
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
195 A
195 A
Threshold Voltage
-
2.35 V
Rds On Max
3 mΩ
3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
370 W
370 W
Input Capacitance
9.37 nF
9.37 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRFS3107PBF
N-Ch MOSFET 75V 195A 3mΩ@140A,10V 240nC@10V 9.37nF@50V D2PAK SMD 6.5mm × 6.22mm × 2.3mm
InfineonIRFS3006PBF
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Single N-Channel 60 V 2.5 mOhm 200 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB031N08
N-Channel 75 V 3.1 mOhm Surface Mount PowerTrench® Mosfet - D2PAK-3
onsemi N-Ch MOSFET PowerTrench, Vds=80V, Id=229A, D2PAK (TO-263), SMD, 7-Pin
onsemiFDB029N06
N-Channel PowerTrench® MOSFET 60V, 193A, 3.1mΩ

Descriptions

Descriptions of Infineon IRFS3107TRLPBF provided by its distributors.

N CH POWER MOSFET, HEXFET, 75V, 230A, D2PAK; Transistor Polarity:N Channel; Cont
Single N-Channel 75 V 3 mOhm 240 nC HEXFET® Power Mosfet - D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET, 75V, 230A, 3 MOHM, 160 NC QG, D2PAK | Infineon IRFS3107TRLPBF
Trans MOSFET N-CH Si 75V 230A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 75V, 195A, TO-263AB; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0025ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; P

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001576238