Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR9N20DPBF

200V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
$ 1.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR9N20DPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

element14 APAC

iiiC

DigiKey

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Trans MOSFET N-CH 200V 11A 3-Pin(2+Tab) DPAK T/R
onsemiFQD630TF
Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R
Single N-Channel Power MOSFET 250V, 10A, 420mΩ
Diodes Inc.DMN15H310SK3-13
32W(Ta) 20V 3V@250µA 8.7nC@10V N-Ch MOSFET 150V 310mΩ@1.5A,10V 8.3A 405pF@25V TO-252-3 SMD
Trans MOSFET N-CH 150V 11.8A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRFR9N20DPBF provided by its distributors.

200V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
SMPS MOSFET Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N CHANNEL MOSFET, 200V, 9.4A, D-PAK; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:9.4A; Drain Source Voltage Vds:200V; On Resistance Rds(on):380mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:86W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:9.4A; Junction to Case Thermal Resistance A:1.75°C/W; Package / Case:DPAK; Power Dissipation Pd:86W; Power Dissipation Pd:86W; Pulse Current Idm:38A; SMD Marking:IRFR9N20D; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5.5V
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001565076