Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR2405TRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.0118 Ohm; Id 56A; D-pak (TO-252AA); Pd 110W
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR2405TRLPBF.

IHS

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+42.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRFR2405PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0118Ohm;ID 56A;D-Pak (TO-252AA);PD 110W
InfineonAUIRFR2905Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
InfineonIRFR2905ZPBF
IRFR2905ZPBF N-channel MOSFET Transistor, 59 A, 55 V, 3-Pin DPAK
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
N-Channel PowerTrench® MOSFET, 60V, 50A, 13.5mΩ
STMicroelectronicsSTD45P4LLF6AG
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Infineon IRFR2405TRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0118Ohm;ID 56A;D-Pak (TO-252AA);PD 110W
Single N-Channel 55V 16 mOhm 70 nC HEXFET® Power Mosfet - DPAK
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 55V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:56A; On Resistance, Rds(on):16mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR2405TRLPBF.
  • SP001556938