What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFH7921TRPBF

Single N-Channel 30 V 8.5 mOhm 14 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH7921TRPBF.

IHS

Datasheet9 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFH7921TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

Single N-Channel 30 V 8.7 mOhm 12 nC HEXFET® Power Mosfet - PQFN-5 x 6 mm
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package
SI7114ADN-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 18 A, 30 V, 8-PIN POWERPAK 1212
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.4A Ta 35A Tc 35A 2.54W 30V

Descriptions

Descriptions of Infineon IRFH7921TRPBF provided by its distributors.

Single N-Channel 30 V 8.5 mOhm 14 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
Infineon SCT
MOSFET, 30V, 15A, 8.5 MOHM, 9.3 NC QG, PQFN
Trans MOSFET N-CH 30V 15A 8-Pin PQFN T/R
3.1W(Ta) 20V 2.35V@ 25¦ÌA 14nC@ 4.5 V 1N 30V 8.5m¦¸@ 15A,10V 15A,34A 1.21nF@15V QFN 6mm*5mm*830¦Ìm
IRFH7921 - HEXFET POWER MOSFET
MOSFET, N-CH, 30V, 15A, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Transistor Case Style:PQFN; No. of Pins:8; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Current Id Max:15mA; Package / Case:PQFN; Power Dissipation Pd:3.1W; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V; Voltage Vgs th Min:1.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH7921
  • IRFH7921TRPBF.
  • SP001556502